Filter Your Search
1 - 2 of 2 results
|
X28C256TM-35
Xicor Inc
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 350 ns | EEPROM | 100000 ENDURANCE WRITE CYCLES; 100 YEARS DATA RETENTION | NO | YES | 100 | 100000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 500 µA | 60 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | 10 ms | R-PDSO-G32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | XICOR INC | TSOP1, TSSOP32,.56,20 | unknown | ||
|
X28C256TM-35T1
Xicor Inc
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 350 ns | EEPROM | 100000 ENDURANCE WRITE CYCLES; 100 YEARS DATA RETENTION | 100 | 100000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-PDSO-G32 | Not Qualified | 125 °C | -55 °C | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | XICOR INC | TSOP1, | unknown |