Filter Your Search
1 - 2 of 2 results
|
X28HC64P-70
Xicor Inc
|
Check for Price | No | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 70 ns | EEPROM | SOFTWARE DATA PROTECTION; 64 BYTE PAGE WRITE; 100 YEARS DATA RETENTION | NO | YES | 100 | 100000 Write/Erase Cycles | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 200 µA | 40 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | 5 ms | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.82 mm | 36.32 mm | 15.24 mm | XICOR INC | PLASTIC, DIP-28 | unknown | ||||||
|
X28HC64P-70
Intersil Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 70 ns | EEPROM | SOFTWARE DATA PROTECTION; 64 BYTE PAGE WRITE; 100 YEARS DATA RETENTION | NO | YES | 100 | 1000000 Write/Erase Cycles | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 64 words | PARALLEL | 5 V | 200 µA | 40 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | 5 ms | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 37.4 mm | 15.24 mm | INTERSIL CORP | PLASTIC, DIP-28 | not_compliant | DIP | 28 | EAR99 | 8542.32.00.51 |