Filter Your Search
1 - 10 of 15,338 results
|
NMC0603X7R222K100TRPF
NIC Components Corp
|
$0.0024 | Yes | Yes | Active | 2.2 nF | 100 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | PACKAGING ALSO AVAILABLE IN 10/13 INCH REEL | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
NMC0402X7R222K50TRPF
NIC Components Corp
|
$0.0024 | Yes | Yes | Active | 2.2 nF | 50 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | PACKAGING ALSO AVAILABLE IN 10/13 INCH REEL | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 1 mm | 500 µm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||||
|
NMC0603X7R222J50TRPF
NIC Components Corp
|
$0.0034 | Yes | Yes | Active | 2.2 nF | 50 V | 5 % | 0603 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | PACKAGING ALSO AVAILABLE IN 10/13 INCH REEL | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||||
|
NMC0402X7R222J50TRPF
NIC Components Corp
|
$0.0034 | Yes | Yes | Active | 2.2 nF | 50 V | 5 % | 0402 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | PACKAGING ALSO AVAILABLE IN 10/13 INCH REEL | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 1 mm | 500 µm | NIC COMPONENTS CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
NMC-A0603X7R222K50C3QYF
NIC Components Corp
|
$0.0048 | Yes | Active | CERAMIC | CERAMIC CAPACITOR | e3 | 2 | Tin (Sn) - with Nickel (Ni) barrier | NIC COMPONENTS CORP | , | compliant | |||||||||||||||||||||||||||||
|
NMC0805X7R222J50TRPF
NIC Components Corp
|
$0.0115 | Yes | Yes | Active | 2.2 nF | 50 V | 5 % | 0805 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | PACKAGING ALSO AVAILABLE IN 10/13 INCH REEL | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PUNCHED PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.35 mm | 2 mm | 1.25 mm | NIC COMPONENTS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
1C20X7R222K050B
Vishay Intertechnologies
|
$0.0799 | Yes | Obsolete | 2.2 nF | 50 V | 10 % | 2010 | 10 % | CERAMIC | CERAMIC CAPACITOR | 1C | 15ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | Bulk | 5.08 mm | 6.35 mm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | ||||||||||||||||
|
NMC0603X7R222J10TRPLP
NIC Components Corp
|
Check for Price | No | Obsolete | 2.2 nF | 10 V | 5 % | 0603 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Embossed/Plastic | YES | WRAPAROUND | 1 mm | 1.6 mm | 800 µm | NIC COMPONENTS CORP | , 0603 | unknown | EAR99 | ||||||||||||
|
C2012X7R222JHAS
Darfon Corporation
|
Check for Price | Yes | Active | 2.2 nF | 100 V | 5 % | 0805 | X7R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 13 Inch | MATTE TIN OVER NICKEL | 850 µm | 2 mm | 1.25 mm | DARFON ELECTRONICS CORP | , 0805 | compliant | EAR99 | |||||||||||||
|
CM105X7R222M100AN
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.2 nF | 100 V | 20 % | 0603 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | CM | CM | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | KYOCERA CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 |