Filter Your Search
1 - 10 of 43 results
![]() |
X9317ZV8I-T1
Intersil Corporation
|
Check for Price | No | No | Obsolete | 5 V | 100 | YES | 1 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 5 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.2 mm | 4.4 mm | INTERSIL CORP | SOIC | TSSOP, | 8 | compliant | ||||
![]() |
X9317ZV8IZT1
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 100 | YES | 1 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 5.5 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.2 mm | 4.4 mm | INTERSIL CORP | SOIC | TSSOP, TSSOP8,.25 | 8 | compliant | 8542.39.00.01 | ||||
![]() |
X9317ZV8ZT1
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 100 | YES | 1 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 5.5 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.2 mm | 4.4 mm | INTERSIL CORP | SOIC | TSSOP, TSSOP8,.25 | 8 | compliant | 8542.39.00.01 | |||||
![]() |
X9317ZV8IT2
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 100 | YES | 1 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 5 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.2 mm | 4.4 mm | INTERSIL CORP | SOIC | TSSOP, TSSOP8,.25 | 8 | compliant | 8542.39.00.01 | |||
![]() |
X9317ZV8I-2.7T2
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 100 | YES | 1 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 5 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 3 mm | 1.2 mm | 4.4 mm | INTERSIL CORP | SOIC | PLASTIC, TSSOP-8 | 8 | compliant | 8542.39.00.01 | |||||||||
![]() |
X9317ZV8IZ-2.7
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.7 V | 100 | YES | 1 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 5.5 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.2 mm | 4.4 mm | INTERSIL CORP | SOIC | TSSOP, TSSOP8,.25 | 8 | compliant | 8542.39.00.01 | ||||
![]() |
X9317ZV8I-2.7T1
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 100 | YES | 1 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 5 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 3 mm | 1.2 mm | 4.4 mm | INTERSIL CORP | SOIC | PLASTIC, TSSOP-8 | 8 | not_compliant | 8542.39.00.01 | |||||||||
|
X9317ZV8I-2.7T1
Xicor Inc
|
Check for Price | Transferred | 5 V | 100 | YES | 1 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 5 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 3 mm | 1.2 mm | 4.4 mm | XICOR INC | PLASTIC, TSSOP-8 | unknown | 8542.39.00.01 | ||||||||||||
|
X9317ZV8Z-2.7-T1
Intersil Corporation
|
Check for Price | Obsolete | DIGITAL POTENTIOMETER | INTERSIL CORP | , | unknown | |||||||||||||||||||||||||||||||||||||||||
![]() |
X9317ZV8Z-2.7T1
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.7 V | 100 | YES | 1 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 5.5 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.2 mm | 4.4 mm | INTERSIL CORP | SOIC | TSSOP, TSSOP8,.25 | 8 | compliant | 8542.39.00.01 |