Filter Your Search
1 - 3 of 3 results
|
XAR7030-161MEB
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 160 nH | 1.4 mΩ | 20 % | YES | 100 kHz | 18.6 A | 158 MHz | COMPOSITE | 3333 | POWER INDUCTOR | 1 | YES | e3 | 165 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | FLAT | 4.5 mm | 8.5 mm | 8.5 mm | COILCRAFT INC | 3434 | compliant | EAR99 | 8504.50.80.00 | ||
|
XAR7030-161MEC
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 160 nH | 1.4 mΩ | 20 % | YES | 100 kHz | 18.6 A | 158 MHz | COMPOSITE | 3333 | POWER INDUCTOR | 1 | YES | e3 | 165 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | FLAT | 4.5 mm | 8.5 mm | 8.5 mm | COILCRAFT INC | 3434 | compliant | EAR99 | 8504.50.80.00 | ||
|
XAR7030-161MED
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 160 nH | 1.4 mΩ | 20 % | YES | 100 kHz | 18.6 A | 158 MHz | COMPOSITE | 3333 | POWER INDUCTOR | 1 | YES | e3 | 165 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | FLAT | 4.5 mm | 8.5 mm | 8.5 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 |