Filter Your Search
1 - 2 of 2 results
![]() |
XC17S200AVQ44C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 1.3358 Mbit | 1 | 1335840X1 | 3.3 V | CONFIGURATION MEMORY | COMMON | 1 | 1335840 | 1.3358 M | SYNCHRONOUS | 3-STATE | SERIAL | 1 mA | 15 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 3 | 70 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | XILINX INC | QFP | TQFP, TQFP44,.47SQ,32 | 44 | not_compliant | 3A991.B.1.B.1 | 8542.32.00.51 | ||||
![]() |
XC17S200AVQ44C
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1.3358 Mbit | 1 | 1335840X1 | 3.3 V | CONFIGURATION MEMORY | 1 | 1335840 | 1.3358 M | SYNCHRONOUS | SERIAL | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G44 | COMMERCIAL | e0 | 3 | 70 °C | 225 | 30 | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ROCHESTER ELECTRONICS LLC | QFP | PLASTIC, VQFP-44 | 44 | unknown |