Filter Your Search
1 - 1 of 1 results
|
XC17V04PC44I
AMD Xilinx
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 3.3 V | 15 MHz | CONFIGURATION MEMORY | COMMON | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | SERIAL | 1 mA | 15 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | XILINX INC | LCC | PLASTIC, LCC-44 | 44 | not_compliant | EAR99 | 8542.32.00.61 |