Filter Your Search
1 - 4 of 4 results
|
XC1802PC44I
AMD Xilinx
|
Check for Price | No | Obsolete | 2.0972 Mbit | 1 | 2MX1 | 3.3 V | 45 ns | 15 MHz | CONFIGURATION MEMORY | SERIAL MODE ALSO AVAILABLE | 10 | 10000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 100 µA | 30 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | S-PQCC-J44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | XILINX INC | QFN | PLASTIC, CC-44 | 44 | not_compliant | 3A991.B.1.B.1 | 8542.32.00.51 | ||
|
XC1802VQ44C
AMD Xilinx
|
Check for Price | No | Obsolete | 2.0972 Mbit | 1 | 2MX1 | 3.3 V | 45 ns | 15 MHz | CONFIGURATION MEMORY | SERIAL MODE ALSO AVAILABLE | 10 | 10000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 100 µA | 30 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | NOR TYPE | S-PQFP-G44 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | XILINX INC | QFP | PLASTIC, VQFP-44 | 44 | not_compliant | 3A991.B.1.B.1 | 8542.32.00.51 | |||
|
XC1802PC44C
AMD Xilinx
|
Check for Price | No | Obsolete | 2.0972 Mbit | 1 | 2MX1 | 3.3 V | 45 ns | 15 MHz | CONFIGURATION MEMORY | SERIAL MODE ALSO AVAILABLE | 10 | 10000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 100 µA | 30 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | NOR TYPE | S-PQCC-J44 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | XILINX INC | QFN | PLASTIC, CC-44 | 44 | not_compliant | 3A991.B.1.B.1 | 8542.32.00.51 | |||
|
XC1802VQ44I
AMD Xilinx
|
Check for Price | No | Obsolete | 2.0972 Mbit | 1 | 2MX1 | 3.3 V | 45 ns | 15 MHz | CONFIGURATION MEMORY | SERIAL MODE ALSO AVAILABLE | 10 | 10000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 100 µA | 30 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | S-PQFP-G44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | XILINX INC | QFP | PLASTIC, VQFP-44 | 44 | not_compliant | 3A991.B.1.B.1 | 8542.32.00.51 |