Filter Your Search
1 - 2 of 2 results
|
XC5C-9622
OMRON Corporation
|
Check for Price | Yes | Active | 96 | 3 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD EURO CONNECTOR | NO | YES | NO | e3 | NO | PLUG | Tin (Sn) | NOT SPECIFIED | NO | ONE | SOLDER | OMRON CORP | unknown | EAR99 | 8536.69.40.40 | Omron Electronics | ||||||||||||||||||||||||||||||||
|
XC5C-9622-A
OMRON Corporation
|
Check for Price | Yes | Active | 96 | 3 | 2.54 mm | 3 | 20 mΩ | 2 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | RIGHT ANGLE | BOARD EURO CONNECTOR | 1000VAC V | NO | 0.59 N | 1000 GΩ | POLARIZED | 0.15 N | CSA;DIN;UL | 94V-0 | -55 °C | 125 °C | HOLE .098-.12 | PLUG | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | A,B,C | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 16u inch | SOLDER | 0.433 inch | 0.692 inch | 3.693 inch | 0.114 inch | OMRON CORP | unknown | Omron Electronics |