Filter Your Search
1 - 10 of 1,357 results
|
CPPFXC5LZ-A5B6-100.0000TS
Cardinal Components
|
Check for Price | Active | 100 MHz | 100 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 2.4 ns | NO | 2.4 ns | 3.6 V | 3 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 5.0mm x 3.2mm x 1.2mm | CARDINAL COMPONENTS INC | SMD, 4 PIN | compliant | Clock | |||||||||||
|
XC5L-3BX-160.000MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 160 MHz | 100 % | 10 KOHM, 15 pF | 3.3 V | LVHCMOS | TRI-STATE, ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 60 mA | 3.63 V | 2.97 V | 55/45 % | CMOS | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.2X.28,200/150 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | XSIS ELECTRONICS INC | LCC4,.2X.28,200/150 | compliant | Clock | ||||
|
XC5L-3DM-0.500MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 500 kHz | 100 % | 10 KOHM, 15 pF | 3.3 V | LVHCMOS | 6 ns | NO | 6 ns | 3 mA | 3.63 V | 2.97 V | 60/40 % | CMOS | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.2X.28,200/150 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | XSIS ELECTRONICS INC | LCC4,.2X.28,200/150 | compliant | Clock | |||||
|
CPPFXC5LB-A3BP-40.0000PD
Cardinal Components
|
Check for Price | Active | 40 MHz | 50 % | 30 pF | 3.3 V | CMOS | POWER-DOWN; ENABLE/DISABLE FUNCTION; BULK | 4 ns | NO | 4 ns | 3.6 V | 3 V | 55/45 % | 125 °C | -55 °C | SURFACE MOUNT | 4 | YES | 5.0mm x 3.2mm x 1.2mm | CARDINAL COMPONENTS INC | compliant | Clock | ||||||||||||
|
XC5L-9DM-1.000MHZ
Xsis Electronics Inc
|
Check for Price | Contact Manufacturer | HCMOS/TTL | XSIS ELECTRONICS INC | compliant | Clock | |||||||||||||||||||||||||||||
|
CPPFXC5LZ-B6-00.5000TS
Cardinal Components
|
Check for Price | Active | 500 kHz | 100 % | 30 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 8 mA | 4 ns | 25 mA | 3.6 V | 3 V | 55/45 % | 70 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | 5.0mm x 3.2mm x 1.2mm | CARDINAL COMPONENTS INC | SMD, 4 PIN | compliant | Clock | ||||||||
|
CPPFXC5LT-A7BR-40.0000PD
Cardinal Components
|
Check for Price | Yes | Yes | Active | 40 MHz | 25 % | 30 pF | 3.3 V | CMOS | POWER DOWN; ENABLE/DISABLE FUNCTION; TUBE | 4 ns | NO | 4 ns | 3.6 V | 3 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.2mm | CARDINAL COMPONENTS INC | compliant | Clock | |||||||||
|
CPPYXC5LZA5BR001.0000TS
Cardinal Components
|
Check for Price | Yes | Active | 1 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 30 mA | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | 5.0mm x 3.2mm x1.2mm | CARDINAL COMPONENTS INC | compliant | Clock | ||||||||
|
XC5L-2DX-160.000MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 160 MHz | 25 % | 10 KOHM, 15 pF | 3.3 V | LVHCMOS | 3 ns | NO | 3 ns | 60 mA | 3.63 V | 2.97 V | 60/40 % | CMOS | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.2X.28,200/150 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | XSIS ELECTRONICS INC | LCC4,.2X.28,200/150 | compliant | Clock | |||||
|
CPPFXC5LZ-A7BD-40.0000TS
Cardinal Components
|
Check for Price | Yes | Yes | Active | 40 MHz | 20 % | 30 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 4 ns | 3.6 V | 3 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.2mm | CARDINAL COMPONENTS INC | compliant | Clock |