Filter Your Search
1 - 1 of 1 results
|
XC6220B331PR-G
Torex Semiconductor LTD
|
$0.6674 | Yes | Active | 6 V | 1.6 V | 3.3 V | 60 mV | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 655 mV | 0.045 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-F5 | e3 | 1 | 125 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSOF | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Tin (Sn) | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | TOREX SEMICONDUCTOR LTD | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-89, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Torex |