Filter Your Search
1 - 1 of 1 results
|
XF2L-2435-1A
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | 24 | 1 | 500 µm | 1 | 30 mΩ | 500 mA | FEMALE | 20 Cycles | BOARD | GOLD (6) OVER NICKEL (79) | RIGHT ANGLE | FFC/FPC CONNECTOR | LOW PROFILE, ZIF | 250VAC V | NO | ZIF N | 100 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -30 °C | 85 °C | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.020 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.047 inch | 0.136 inch | 0.665 inch | OMRON CORP | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | Omron Electronics |