Filter Your Search
1 - 10 of 3,476 results
|
ES3B002WF1R1000
Japan Aviation Electronics Industry Limited
|
$0.5671 | Yes | Obsolete | 2 | 1 | 1 | 60 mΩ | 1 A | 20 Cycles | BOARD | LIQUID CRYSTAL POLYMER | SN | STRAIGHT | CARD EDGE CONNECTOR | 700VAC V | NO | 10 MΩ | UL | -40 °C | 105 °C | SOLDER HOLDING POSTS | COPPER ALLOY | RECTANGULAR | WHITE | 0.142 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.15 inch | 0.254 inch | 0.374 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
XF3M(1)-1815-1B-R100
OMRON Corporation
|
$0.9715 | Yes | Active | 18 | 1 | 1 mm | 1 | 50 mΩ | 500 mA | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL | 94V-0 | -30 °C | 85 °C | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.079 inch | 0.224 inch | 0.89 inch | OMRON CORP | unknown | EAR99 | Omron Electronics | |||||||||||||
|
SM3ZS067U410ABR1000
Japan Aviation Electronics Industry Limited
|
$1.0201 | Yes | Active | 67 | 2 | 508 µm | 2 | 55 mΩ | 500 mA | 60 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | 424VAC V | NO | ZIF N | 500 MΩ | ZIF N | UL | -40 °C | 80 °C | PEG | NOT SPECIFIED | STAGGERED | BELLOWED TYPE | 0.02 inch | NO | LOCKING | ONE | STAGGERED | 7.5438 mm | 5u inch | SURFACE MOUNT | 0.161 inch | 0.299 inch | 0.862 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | compliant | ||||||||||||||||
|
SM3ZS067U410AER1000
Japan Aviation Electronics Industry Limited
|
$1.0201 | Yes | Active | 67 | 2 | 508 µm | 2 | 55 mΩ | 500 mA | 60 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | 424VAC V | NO | ZIF N | 500 MΩ | ZIF N | UL | -40 °C | 80 °C | PEG | NOT SPECIFIED | STAGGERED | BELLOWED TYPE | 0.02 inch | NO | LOCKING | ONE | STAGGERED | 7.5438 mm | 5u inch | SURFACE MOUNT | 0.161 inch | 0.299 inch | 0.862 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
SM3ZS067U410AMR1000
Japan Aviation Electronics Industry Limited
|
$1.0201 | Yes | Active | 67 | 2 | 508 µm | 2 | 55 mΩ | 500 mA | 60 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | 424VAC V | NO | ZIF N | 500 MΩ | ZIF N | UL | -40 °C | 80 °C | PEG | NOT SPECIFIED | STAGGERED | BELLOWED TYPE | 0.02 inch | NO | LOCKING | ONE | STAGGERED | 7.5438 mm | 5u inch | SURFACE MOUNT | 0.161 inch | 0.299 inch | 0.862 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | compliant | ||||||||||||||||
|
XF3M-1215-1B-R100
OMRON Corporation
|
$1.0316 | Yes | Active | 12 | 1 | 500 µm | 1 | 50 mΩ | 500 mA | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL | 94V-0 | -30 °C | 85 °C | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.02 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.079 inch | 0.224 inch | 0.398 inch | OMRON CORP | unknown | EAR99 | Omron Electronics | |||||||||||||
|
XF3M-2015-1B-R100
OMRON Corporation
|
$1.3613 | Yes | Active | 20 | 1 | 500 µm | 1 | 50 mΩ | 500 mA | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL | 94V-0 | -30 °C | 85 °C | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.02 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.079 inch | 0.224 inch | 0.555 inch | OMRON CORP | unknown | EAR99 | Omron Electronics | |||||||||||||
|
WR-30SB-VFH30-N1-R1000
Japan Aviation Electronics Industry Limited
|
$1.4020 | Yes | Active | 30 | 2 | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | compliant | LEAD FREE | ||||||||||||||||||||||||||||||||||
|
XF3M(1)-3015-1B-R100
OMRON Corporation
|
$1.5881 | Yes | Active | 30 | 1 | 1 mm | 1 | 50 mΩ | 500 mA | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 100 MΩ | POLARIZED HOUSING | UL | 94V-0 | -30 °C | 85 °C | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.079 inch | 0.224 inch | 1.362 inch | OMRON CORP | unknown | EAR99 | Omron Electronics | |||||||||||||
|
XF2M-1015-1A-R100
OMRON Corporation
|
$1.6200 | Yes | Active | 10 | 1 | 508 µm | 1 | 50 mΩ | 500 mA | 20 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 100 MΩ | e4 | UL | -30 °C | 85 °C | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.020 inch | NO | ONE | RECTANGULAR | 6u inch | SURFACE MOUNT | 0.122 inch | 0.205 inch | 0.358 inch | OMRON CORP | compliant | EAR99 | Omron Electronics | HALOGEN FREE AND ROHS COMPLIANT |