Filter Your Search
1 - 2 of 2 results
|
XLP535C25.000000X
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 1.225 GHz | 50 % | 15 pF | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 55 mA | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | 5.0mm x 3.2mm x 1.1mm | RENESAS ELECTRONICS CORP | CLCC, 6 PIN | compliant | Clock | ||||
|
XLP535C25.000000X
Integrated Device Technology Inc
|
Check for Price | Transferred | 1.225 GHz | 50 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 55 mA | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | 5.0mm x 3.2mm x 1.1mm | INTEGRATED DEVICE TECHNOLOGY INC | CLCC,6 PIN | compliant | Clock | EAR99 | 8542.39.00.01 |