Filter Your Search
1 - 3 of 3 results
|
XLUR12D5V
SunLED Group
|
Check for Price | Yes | Yes | Active | RED | 17.5 mA | 1 | NO | RADIAL MOUNT | 29.0 mcd | 627 nm | 30 deg | DIFFUSED | HIGH RELIABILITY | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | T-1 3/4 | 70 °C | -40 °C | 2 | TR | ROUND | 2.54 mm | 8.6 mm | 5 mm | SUNLED CO LTD | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | ||
|
XLUR12D
SunLED Group
|
Check for Price | Yes | Yes | Active | RED | 30 mA | 1 | NO | RADIAL MOUNT | 44.0 mcd | 627 nm | 30 deg | DIFFUSED | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | T-1 3/4 | 85 °C | -40 °C | 2 | TR | ROUND | 2.54 mm | 8.6 mm | 5 mm | SUNLED CO LTD | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | ||
|
XLUR12D14V
SunLED Group
|
Check for Price | Yes | Yes | Active | RED | 13.5 mA | 1 | NO | RADIAL MOUNT | 29.0 mcd | 627 nm | 30 deg | DIFFUSED | HIGH RELIABILITY | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | T-1 3/4 | 70 °C | -40 °C | 2 | TR | ROUND | 2.54 mm | 8.6 mm | 5 mm | SUNLED CO LTD | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 |