Filter Your Search
1 - 10 of 33 results
|
XM28C020PMHR-20
Xicor Inc
|
Check for Price | Obsolete | 2.0972 Mbit | 32 | 64KX32 | 5 V | 200 ns | EEPROM MODULE | USER CONFIGURABLE AS 256K X 8 | 16 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | S-CPGA-P66 | Not Qualified | 125 °C | -55 °C | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 8.128 mm | 27.686 mm | 27.686 mm | XICOR INC | CERAMIC, PGA-66 | unknown | |||||||||||||||
|
XM28C020PMHR-25
Xicor Inc
|
Check for Price | Obsolete | 2.0972 Mbit | 32 | 64KX32 | 5 V | 250 ns | EEPROM MODULE | USER CONFIGURABLE AS 256K X 8 | 16 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | CMOS | MILITARY | S-CPGA-P66 | Not Qualified | 125 °C | -55 °C | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 8.128 mm | 27.686 mm | 27.686 mm | XICOR INC | CERAMIC, PGA-66 | unknown | |||||||||||||||||
|
XM28C020MHR-15
Xicor Inc
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 150 ns | EEPROM MODULE | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDMA-T32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | XICOR INC | unknown | |||||||||||||||||||||||
|
XM28C020
Xicor Inc
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 300 ns | EEPROM MODULE | PAGE WRITE | YES | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 128 words | PARALLEL | 5 V | 5 mA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | SOFTWARE | R-XDMA-T32 | Not Qualified | e0 | 70 °C | 32 | UNSPECIFIED | DIP | DIP32,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | XICOR INC | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | |||||||||
|
XM28C020P-20
Xicor Inc
|
Check for Price | Obsolete | 2.0972 Mbit | 32 | 64KX32 | 5 V | 200 ns | EEPROM MODULE | USER CONFIGURABLE AS 256K X 8 | 16 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CPGA-P66 | Not Qualified | 70 °C | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 8.128 mm | 27.686 mm | 27.686 mm | XICOR INC | CERAMIC, PGA-66 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | ||||||||||||||
|
XM28C020I-12
Xicor Inc
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 120 ns | EEPROM MODULE | 100K ENDURANCE CYCLES | 100000 Write/Erase Cycles | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDMA-T32 | Not Qualified | 85 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | XICOR INC | , | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | |||||||||||||||||||
|
XM28C020M
Xicor Inc
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 300 ns | EEPROM MODULE | PAGE WRITE | YES | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 128 words | PARALLEL | 5 V | 5 mA | 60 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | SOFTWARE | R-XDMA-T32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | UNSPECIFIED | DIP | DIP32,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | XICOR INC | unknown | ||||||||||
|
XM28C020-20
Xicor Inc
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 200 ns | EEPROM MODULE | PAGE WRITE | YES | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 128 words | PARALLEL | 5 V | 5 mA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | SOFTWARE | R-CDMA-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | XICOR INC | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | |||||||||
|
XM28C020PI-20
Xicor Inc
|
Check for Price | Obsolete | 2.0972 Mbit | 32 | 64KX32 | 5 V | 200 ns | EEPROM MODULE | USER CONFIGURABLE AS 256K X 8 | 16 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-CPGA-P66 | Not Qualified | 85 °C | -40 °C | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 8.128 mm | 27.686 mm | 27.686 mm | XICOR INC | CERAMIC, PGA-66 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | |||||||||||||
|
XM28C020P-25
Xicor Inc
|
Check for Price | Obsolete | 2.0972 Mbit | 32 | 64KX32 | 5 V | 250 ns | EEPROM MODULE | USER CONFIGURABLE AS 256K X 8 | 16 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | CMOS | COMMERCIAL | S-CPGA-P66 | Not Qualified | 70 °C | 66 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | NO | PIN/PEG | 2.54 mm | PERPENDICULAR | 8.128 mm | 27.686 mm | 27.686 mm | XICOR INC | CERAMIC, PGA-66 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 |