Filter Your Search
1 - 10 of 94 results
|
XO-54ERFD6050M001
Vishay Dale
|
Check for Price | Yes | Obsolete | 50.001 MHz | 25 % | 10 TTL, 30 pF | 5 V | HCMOS/TTL | XO-54 | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 45/55 % | e2 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | TIN COPPER | 20.4mm x 12.9mm x 5.08mm | VISHAY DALE | compliant | Clock | |||||||||
|
XO54CTFDNA4M
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 4 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 20 mA | 5.5 V | 4.5 V | 40/60 % | e2 | 70 °C | THROUGH HOLE MOUNT | 14 | METAL | DIP4/14,.3 | NO | Tin/Copper (Sn/Cu) | 20.4mm x 12.9mm x 5.88mm | VISHAY INTERTECHNOLOGY INC | unknown | Clock | HALOGEN FREE AND ROHS COMPLIANT, RESISTANCE WELDED, METAL PACKAGE-14/4 | ||||||
|
XO54CREDNA50M
Vishay Dale
|
Check for Price | Yes | Obsolete | 50 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | XO-54 | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 40/60 % | e2 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | 20.4mm x 12.9mm x 5.08mm | VISHAY DALE | compliant | Clock | |||||||||
|
XO-54DTED60100M
Vishay Dale
|
Check for Price | Yes | Obsolete | 100 MHz | 50 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | XO-54 | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 45/55 % | e2 | 70 °C | THROUGH HOLE MOUNT | NO | TIN COPPER | 20.4mm x 12.9mm x 5.08mm | VISHAY DALE | compliant | Clock | ||||||||||
|
XO-543ETEHNAFREQ1
Vishay Dale
|
Check for Price | Yes | Obsolete | 25 % | 5 TTL, 30 pF | 3.3 V | HCMOS/TTL | XO-543 | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 8 ns | NO | 50 MHz | 1 MHz | 8 ns | 3.465 V | 3.135 V | 40/60 % | e2 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | 20.4mm x 12.9mm x 5.08mm | VISHAY DALE | unknown | Clock | |||||||||
|
XO-54AE50ME2
Vishay Dale
|
Check for Price | Yes | Obsolete | 50 MHz | 50 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | XO-54 | TRI-STATE; ENABLE/DISABLE FUNCTION; SYMMETRY 45/55 ALSO POSSIBLE | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 40/60 % | e2 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | 20.4mm x 12.9mm x 5.08mm | VISHAY DALE | compliant | Clock | ||||||||||
|
XO-543DRFDNAFREQ2
Vishay Dale
|
Check for Price | Yes | Obsolete | 50 % | 5 TTL, 15 pF | 3.3 V | HCMOS/TTL | XO-543 | BULK | 8 ns | NO | 100 MHz | 50 MHz | 8 ns | 3.63 V | 2.97 V | 40/60 % | e2 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | 20.4mm x 12.9mm x 5.08mm | VISHAY DALE | unknown | Clock | ||||||||
|
XO54ERFDNAFREQ3
Vishay Dale
|
Check for Price | Yes | Obsolete | 25 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | XO-54 | BULK | 10 ns | NO | 100 MHz | 70 MHz | 10 ns | 5.5 V | 4.5 V | 40/60 % | e2 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | 20.4mm x 12.9mm x 5.08mm | VISHAY DALE | compliant | Clock | ||||||||
|
XO-54DREDNAFREQ2
Vishay Dale
|
Check for Price | Yes | Obsolete | 50 % | 10 TTL, 30 pF | 5 V | HCMOS/TTL | XO-54 | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 10 ns | NO | 70 MHz | 50 MHz | 10 ns | 5.5 V | 4.5 V | 40/60 % | e2 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | TIN COPPER | 20.4mm x 12.9mm x 5.08mm | VISHAY DALE | compliant | Clock | ||||||||
|
XO54ETFDNA100M
Vishay Dale
|
Check for Price | Yes | Obsolete | 100 MHz | 25 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | XO-54 | BULK | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 40/60 % | e2 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | 20.4mm x 12.9mm x 5.08mm | VISHAY DALE | compliant | Clock |