Filter Your Search
1 - 6 of 6 results
|
XO508310.0000MHZ
MtronPTI
|
Check for Price | Active | MTRONPTI | unknown | |||||||||||||||||||||||||||||||
|
XO5083100.0000MHZ
MtronPTI
|
Check for Price | Active | MTRONPTI | unknown | |||||||||||||||||||||||||||||||
|
XO5083-067SR
MtronPTI
|
Check for Price | Yes | Active | 10 MHz | 0.02 % | 1 kHz | 0.005 PPM/YEAR | 50 Ω | 5 V | SINE | 4.1 V | NO | 0.002 ppm | 1.5 W | 1.086 V | 5V | -155 dBc/Hz | 5.25 V | 4.75 V | 4 W | 3 Minute | 85 °C | -40 °C | SURFACE MOUNT | 19 | DILCC19,.1,125 | YES | 26.16mm x 26.16mm x 12.7mm | MTRONPTI | unknown | Sine | ||||
|
XO5083
MtronPTI
|
Check for Price | Contact Manufacturer | 10 MHz | 0.01 % | 1 kHz | 0.05 PPM/FIRST YEAR | 1 kΩ | 5 V | SINE | SC CUT CRYSTAL | 4 V | NO | 1.25 W | 5V | -145 dBc/Hz | 5.5 V | 4.5 V | 4 W | 2 Minute | 70 °C | SURFACE MOUNT | YES | 26.16mm x 26.16mm x 12.7mm | MTRONPTI | unknown | Sine | |||||||||
|
XO5083-022
MtronPTI
|
Check for Price | Contact Manufacturer | 10 MHz | 0.01 % | 1 kHz | 0.1 PPM/YEAR | 50 Ω | 12 V | SINE | 10 V | NO | 1 W | 500 mV | 12V | -160 dBc/Hz | 12.6 V | 11.4 V | 3.6 W | 3 Minute | 80 °C | -40 °C | THROUGH HOLE MOUNT | NO | MTRONPTI | unknown | Sine | |||||||||
|
XO5083-3.0000MHZ
MtronPTI
|
Check for Price | Active | 3 MHz | 0.01 % | 10 kHz | 0.15 PPM/FIRST YEAR | 1 kΩ | 5 V | SINE | SC CUT | 4 V | NO | 1.25 W | 893 mV | 5V | -145 dBc/Hz | 250 µA | 5.25 V | 4.75 V | 4 W | 2 Minute | 70 °C | THROUGH HOLE MOUNT | 19 | DIP9/19,.75,10 | NO | 26.16mm x 26.16mm x 12.7mm | MTRONPTI | unknown |