Filter Your Search
1 - 2 of 2 results
|
XP1027-BD-000V
MACOM
|
Check for Price | Yes | Yes | Obsolete | 25 dBm | 21 dB | 31 GHz | WIDE BAND HIGH POWER | GAAS | 1 | 31 GHz | 27 GHz | 5 V | 1.435 A | e3 | 85 °C | -55 °C | COMPONENT | DIE OR CHIP | Matte Tin (Sn) | M/A-COM TECHNOLOGY SOLUTIONS INC | DIE OR CHIP | compliant | ||
|
XP1027-BD-000V
Mimix Broadband
|
Check for Price | Yes | Transferred | 25 dBm | 21 dB | 31 GHz | WIDE BAND HIGH POWER | 31 GHz | 27 GHz | e3 | 85 °C | -55 °C | COMPONENT | Matte Tin (Sn) | MIMIX BROADBAND INC | unknown |