Filter Your Search
1 - 10 of 2,717 results
|
Y000720K0000F9L
Vishay Foil Resistors
|
$5.9250 | Yes | Yes | Active | 20 kΩ | 1 % | 300 mW | 3011 | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | S | HIGH PRECISION, NON-INDUCTIVE | 125 °C | S | NO | 300 V | e3 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN | WIRE | 644 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | Radial, 3011 | unknown | EAR99 | 8533.21.00.90 | ||
|
Y000720K0000B0L
Vishay Foil Resistors
|
$6.4604 | No | No | Active | 20 kΩ | 0.1 % | 300 mW | 3011 | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | HIGH PRECISION, NON-INDUCTIVE | 125 °C | NO | 300 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 644 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | Radial, 3011 | unknown | EAR99 | 8533.21.00.90 | ||||
|
Y0007530R000B0L
Vishay Foil Resistors
|
$6.4604 | No | No | Active | 530 Ω | 0.1 % | 300 mW | 3011 | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | S | HIGH PRECISION, NON-INDUCTIVE | 125 °C | S | NO | 300 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 644 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | Radial, 3011 | unknown | EAR99 | 8533.21.00.90 | ||
|
Y0007505R000B0L
Vishay Foil Resistors
|
$6.4604 | No | No | Active | 505 Ω | 0.1 % | 300 mW | 3011 | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | S | HIGH PRECISION, NON-INDUCTIVE | 125 °C | S | NO | 300 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 644 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | Radial, 3011 | unknown | EAR99 | 8533.21.00.90 | ||
|
Y00072K00000A9L
Vishay Foil Resistors
|
$7.3656 | Yes | Yes | Active | 2 kΩ | 0.05 % | 300 mW | 3011 | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | S | HIGH PRECISION, NON-INDUCTIVE | 125 °C | S | NO | 300 V | e3 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN | WIRE | 644 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | Radial, 3011 | unknown | EAR99 | 8533.21.00.90 | ||
|
Y00074K70000A0L
Vishay Foil Resistors
|
$7.3656 | No | No | Active | 4.7 kΩ | 0.05 % | 300 mW | 3011 | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | S | HIGH PRECISION, NON-INDUCTIVE | 125 °C | S | NO | 300 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 644 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | Radial, 3011 | unknown | EAR99 | 8533.21.00.90 | ||
|
Y0007634R000T0L
Vishay Foil Resistors
|
$7.8864 | No | No | Active | 634 Ω | 0.01 % | 300 mW | 3011 | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | S | HIGH PRECISION, NON-INDUCTIVE | 125 °C | S | NO | 300 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 644 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | Radial, 3011 | unknown | EAR99 | 8533.21.00.90 | ||
|
Y000710K0000T0L
Vishay Foil Resistors
|
$7.8864 | No | No | Active | 10 kΩ | 0.01 % | 300 mW | 3011 | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | S | HIGH PRECISION, NON INDUCTIVE | 125 °C | S | NO | 300 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 644 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | Radial, 3011 | unknown | EAR99 | 8533.21.00.90 | ||
|
Y0007100R000T0L
Vishay Foil Resistors
|
$7.8864 | No | No | Active | 100 Ω | 0.01 % | 300 mW | 3011 | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | S | HIGH PRECISION, NON-INDUCTIVE | 125 °C | S | NO | 300 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 644 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | Radial, 3011 | unknown | EAR99 | 8533.21.00.90 | ||
|
Y00071K00000T0L
Vishay Foil Resistors
|
$7.8864 | No | No | Active | 1 kΩ | 0.01 % | 300 mW | 3011 | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | S | HIGH PRECISION, NON-INDUCTIVE | 125 °C | S | NO | 300 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 644 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | Radial, 3011 | unknown | EAR99 | 8533.21.00.90 |