Filter Your Search
1 - 10 of 2,683 results
|
Y00072K52000D0L
Vishay Foil Resistors
|
$13.9583 | No | No | Active | 2.52 kΩ | 0.5 % | 300 mW | 3011 | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | HIGH PRECISION, NON-INDUCTIVE | 125 °C | NO | 300 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 644 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | Radial, 3011 | unknown | EAR99 | 8533.21.00.90 | Vishay | ||
|
Y00071R47000D0L
Vishay Foil Resistors
|
$14.1542 | No | No | Active | 1.47 Ω | 0.5 % | 300 mW | 3011 | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | HIGH PRECISION, NON-INDUCTIVE | 125 °C | NO | 300 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 644 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | Radial, 3011 | unknown | EAR99 | 8533.21.00.90 | |||
|
Y00072K26000D0L
Vishay Foil Resistors
|
$14.1542 | No | No | Active | 2.26 kΩ | 0.5 % | 300 mW | 3011 | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | HIGH PRECISION, NON-INDUCTIVE | 125 °C | NO | 300 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 644 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | Radial, 3011 | unknown | EAR99 | 8533.21.00.90 | Vishay | ||
|
Y00074K87000B0L
Vishay Foil Resistors
|
$14.7880 | No | No | Active | 4.87 kΩ | 0.1 % | 300 mW | 3011 | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | HIGH PRECISION, NON-INDUCTIVE | 125 °C | NO | 300 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 644 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | Radial, 3011 | unknown | EAR99 | 8533.21.00.90 | |||
|
Y000719K6000B0L
Vishay Foil Resistors
|
$14.7880 | No | No | Active | 19.6 kΩ | 0.1 % | 300 mW | 3011 | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | HIGH PRECISION, NON-INDUCTIVE | 125 °C | NO | 300 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 644 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | Radial, 3011 | unknown | EAR99 | 8533.21.00.90 | Vishay | ||
|
Y000710R0000F9L
Vishay Foil Resistors
|
$15.6773 | Yes | Yes | Active | 10 Ω | 1 % | 300 mW | 3011 | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | HIGH PRECISION, NON-INDUCTIVE | 125 °C | NO | 300 V | e3 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN | WIRE | 644 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | Radial, 3011 | unknown | EAR99 | 8533.21.00.90 | Vishay | ||
|
Y000735K7000D0L
Vishay Foil Resistors
|
$15.9877 | No | No | Active | 35.7 kΩ | 0.5 % | 300 mW | 3011 | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | HIGH PRECISION, NON-INDUCTIVE | 125 °C | NO | 300 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 644 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | Radial, 3011 | unknown | EAR99 | 8533.21.00.90 | Vishay | ||
|
Y000710R0000A9L
Vishay Foil Resistors
|
$16.1160 | Yes | Yes | Active | 10 Ω | 0.05 % | 300 mW | 3011 | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | HIGH PRECISION, NON-INDUCTIVE | 125 °C | NO | 300 V | e3 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN | WIRE | 644 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | Radial, 3011 | unknown | EAR99 | 8533.21.00.90 | Vishay | ||
|
Y000711K4000B0L
Vishay Foil Resistors
|
$16.2790 | No | No | Active | 11.4 kΩ | 0.1 % | 300 mW | 3011 | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | HIGH PRECISION, NON-INDUCTIVE | 125 °C | NO | 300 V | e0 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | 644 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | Radial, 3011 | unknown | EAR99 | 8533.21.00.90 | Vishay | ||
|
Y000710K0000B9L
Vishay Foil Resistors
|
$16.2790 | Yes | Yes | Active | 10 kΩ | 0.1 % | 300 mW | 3011 | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | HIGH PRECISION, NON-INDUCTIVE | 125 °C | NO | 300 V | e3 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN | WIRE | 644 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | Radial, 3011 | unknown | EAR99 | 8533.21.00 | Vishay |