Filter Your Search
1 - 2 of 2 results
|
Y0096120R000Q9L
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 120 Ω | 0.02 % | 100 mW | THROUGH HOLE MOUNT | Axial | .2 ppm/°C | FIXED RESISTOR | METAL FOIL | NON INDUCTIVE; ULTRA HIGH PRECISION | 125 °C | NO | 200 V | 175 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | WIRE | 640 µm | 38.1 mm | 3.05 mm | 6.86 mm | VISHAY PRECISION GROUP INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | |||
|
Y0096120R000Q9L
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 120 Ω | 0.02 % | 200 mW | Axial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | VMTA55Z | 200 V | 125 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | 640 µm | 38.1 mm | 3.05 mm | 6.86 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |