Filter Your Search
1 - 2 of 2 results
|
Y0926100R000T9L
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 100 Ω | 0.01 % | 8 W | 4015 | Chassis Mount | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | VPR221 | 300 V | MIL-PRF-39009 | 150 °C | -55 °C | Molded | 2 | Bulk | 13.72 mm | 2.54 mm | 15.62 mm | 10.16 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | ||||||
|
Y0926100R000T9L
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 100 Ω | 0.01 % | 8 W | 4015 | PCB Mount | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | VPR221 | VPR221 | 300 V | MIL-PRF-39009 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 13.72 mm | 15.62 mm | 10.16 mm | 3.81 mm | VISHAY PRECISION GROUP INC | compliant | Vishay | EAR99 |