Filter Your Search
1 - 2 of 2 results
|
Y1073100R000T9L
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 100 Ω | 0.01 % | 125 mW | 2512 | THROUGH HOLE MOUNT | Radial | .2 ppm/°C | FIXED RESISTOR | METAL FOIL | NON INDUCTIVE; ULTRA HIGH PRECISION | 125 °C | NO | 250 V | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | WIRE | 635 µm | 19.05 mm | 3.18 mm | 6.35 mm | 6.35 mm | 3.18 mm | VISHAY PRECISION GROUP INC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | Vishay | |||
|
Y1073100R000T9L
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 100 Ω | 0.01 % | 250 mW | 2512 | Radial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | Z202 (Z-FOIL) | 250 V | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 635 µm | 19.05 mm | 3.18 mm | 6.35 mm | 6.35 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay |