Filter Your Search
1 - 10 of 4,262 results
|
Y1455126R000Q9R
Vishay Foil Resistors
|
$5.9875 | Yes | Yes | Active | 126 Ω | 0.02 % | 200 mW | 1506 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | VSM | 70 °C | YES | 78 V | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | TIN SILVER COPPER OVER NICKEL | WRAPAROUND | 640 µm | 3.81 mm | 1.57 mm | VISHAY PRECISION GROUP INC | SMT, 1506 | compliant | EAR99 | 8533.21.00.30 | |||||||
|
Y14551K00000T0W
Vishay Foil Resistors
|
$6.3860 | No | No | Active | 1 kΩ | 0.01 % | 200 mW | 1506 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 78 V | e0 | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Waffle Pack | TIN LEAD | WRAPAROUND | 640 µm | 3.81 mm | 1.57 mm | VISHAY PRECISION GROUP INC | SMT, 1506 | compliant | EAR99 | 8533.21.00.30 | |||||||
|
Y14551K00000T9R
Vishay Foil Resistors
|
$6.3860 | Yes | Yes | Active | 1 kΩ | 0.01 % | 200 mW | 1506 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 78 V | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | TIN SILVER COPPER OVER NICKEL | WRAPAROUND | 640 µm | 3.81 mm | 1.57 mm | VISHAY PRECISION GROUP INC | SMT, 1506 | compliant | EAR99 | 8533.21.00.30 | Vishay | |||||||
|
Y14552K00000T0R
Vishay Foil Resistors
|
$6.3860 | No | No | Active | 2 kΩ | 0.01 % | 200 mW | 1506 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 78 V | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | TIN/LEAD/SILVER - WITH NICKEL BARRIER | WRAPAROUND | 640 µm | 3.81 mm | 1.57 mm | VISHAY PRECISION GROUP INC | SMT, 1506 | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
Y145510K0000T0R
Vishay Foil Resistors
|
$6.8448 | No | No | Active | 10 kΩ | 0.01 % | 200 mW | 1506 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 78 V | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | TIN/LEAD/SILVER - WITH NICKEL BARRIER | WRAPAROUND | 640 µm | 3.81 mm | 1.57 mm | VISHAY PRECISION GROUP INC | SMT, 1506 | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
Y14536K80000F9L
Vishay Foil Resistors
|
$7.4400 | Yes | Active | 6.8 kΩ | 1 % | 600 mW | 3011 | Radial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | 300 V | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 644 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | Radial, 3011 | unknown | EAR99 | ||||||||||||
|
Y14531K00000B0L
Vishay Foil Resistors
|
$8.1840 | Obsolete | 1 kΩ | 0.1 % | 300 mW | THROUGH HOLE MOUNT | Radial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | 125 °C | NO | 300 V | 175 °C | -55 °C | Rectangular | 2 | BULK | WIRE | 650 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY FOIL RESISTORS | RADIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||||||||||
|
Y14531K45000Q9L
Vishay Foil Resistors
|
$9.5427 | Yes | Obsolete | 1.45 kΩ | 0.02 % | 300 mW | THROUGH HOLE MOUNT | Radial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | 125 °C | NO | 300 V | 175 °C | -55 °C | Rectangular | 2 | BULK | WIRE | 650 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY FOIL RESISTORS | RADIAL LEADED | unknown | EAR99 | 8533.21.00.90 | |||||||||
|
Y1453120R000T0L
Vishay Foil Resistors
|
$9.8613 | Obsolete | 120 Ω | 0.01 % | 300 mW | THROUGH HOLE MOUNT | Radial | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | 125 °C | NO | 300 V | 175 °C | -55 °C | Rectangular | 2 | BULK | WIRE | 650 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY FOIL RESISTORS | RADIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||||||||||
|
Y145510R0000C0R
Vishay Foil Resistors
|
$10.5530 | No | No | Active | 10 Ω | 0.25 % | 200 mW | 1506 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | METAL FOIL | VSM | 70 °C | YES | 78 V | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | TIN LEAD SILVER OVER NICKEL | WRAPAROUND | 640 µm | 3.81 mm | 1.57 mm | VISHAY PRECISION GROUP INC | SMT, 1506 | compliant | EAR99 | 8533.21.00.30 |