Filter Your Search
1 - 2 of 2 results
|
Y14870R05000B9W
Vishay Foil Resistors
|
$9.4259 | Yes | Yes | Active | 50 mΩ | 0.1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | METAL STRIP | HIGH PRECISION, RATED CURRENT: 18A | 70 °C | YES | e3 | MIL-PRF-55342 | 170 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | MATTE TIN OVER NICKEL | WRAPAROUND | 635 µm | 6.35 mm | 3.175 mm | VISHAY PRECISION GROUP INC | SMT, 2512 | compliant | EAR99 | 8533.21.00 | Vishay | ||
|
Y14870R05000B9W
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 50 mΩ | 0.1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | METAL STRIP | HIGH PRECISION, RATED CURRENT: 18A | 70 °C | YES | e3 | MIL-PRF-55342 | 170 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | MATTE TIN OVER NICKEL | WRAPAROUND | 635 µm | 6.35 mm | 3.175 mm | VISHAY PRECISION GROUP INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00 | Vishay |