Filter Your Search
1 - 3 of 3 results
|
Y16241K00000F0W
Vishay Foil Resistors
|
$16.8174 | Obsolete | 1 kΩ | 1 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | ULTRA HIGH PRECISION, NON INDUCTIVE | 70 °C | YES | 40 V | 150 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | WRAPAROUND | 640 µm | 2.03 mm | 1.27 mm | VISHAY FOIL RESISTORS | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||||
|
Y16241K00000F0W
Vishay Precision Group Inc
|
Check for Price | No | Active | 1 kΩ | 1 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 40 V | 150 °C | -55 °C | Rectangular | 2 | Waffle Pack | TIN LEAD SILVER OVER NICKEL | WRAPAROUND | 640 µm | 2.03 mm | 1.27 mm | VISHAY PRECISION GROUP INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | |||||
|
Y16241K00000F0W
Vishay Intertechnologies
|
Check for Price | No | Transferred | 1 kΩ | 1 % | 200 mW | 0805 | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | VSMP0805 (Z FOIL) | 40 V | e0 | 150 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn/Pb) | 640 µm | 2.03 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |