Filter Your Search
1 - 2 of 2 results
|
Y1625150R000F0W
Vishay Precision Group Inc
|
Check for Price | No | Active | 150 Ω | 1 % | 300 mW | 1206 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 87 V | e0 | 150 °C | -55 °C | Rectangular | 2 | Waffle Pack | Tin/Lead (Sn/Pb) | WRAPAROUND | 640 µm | 3.2 mm | 1.57 mm | VISHAY PRECISION GROUP INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
Y1625150R000F0W
Vishay Intertechnologies
|
Check for Price | No | Transferred | 150 Ω | 1 % | 300 mW | 1206 | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | VSMP1206 (Z FOIL) | 87 V | e0 | 150 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn/Pb) | 640 µm | 3.2 mm | 1.57 mm | VISHAY INTERTECHNOLOGY INC | unknown |