Filter Your Search
1 - 3 of 3 results
|
Y16292K00000T9R
Vishay Foil Resistors
|
$7.3844 | Yes | Obsolete | 2 kΩ | 0.01 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | 28 V | 150 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | ONE SURFACE | 640 µm | 2.01 mm | 1.24 mm | VISHAY FOIL RESISTORS | CHIP | unknown | EAR99 | 8533.21.00.30 | Vishay | ||||||
|
Y16292K00000T9R
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 2 kΩ | 0.01 % | 100 mW | 0805 | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | VFCP0805 (Z FOIL) | 28 V | 150 °C | -55 °C | Chip | 2 | TR | 640 µm | 2.01 mm | 1.24 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay | |||||||||||
|
Y16292K00000T9R
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 2 kΩ | 0.01 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | ANTI-SULFUR; NON-INDUCTIVE; ULTRA HIGH PRECISION | 70 °C | YES | 28 V | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 640 µm | 2.01 mm | 1.24 mm | VISHAY PRECISION GROUP INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Vishay |