Filter Your Search
1 - 3 of 3 results
|
Y16362K43000T9W
Vishay Precision Group Inc
|
$9.2301 | Yes | Yes | Active | 2.43 kΩ | 0.01 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | NON INDUCTIVE; ULTRA HIGH PRECISION | 70 °C | YES | 20 V | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | TIN SILVER COPPER OVER NICKEL | WRAPAROUND | 640 µm | 1.6 mm | 810 µm | VISHAY PRECISION GROUP INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
Y16362K43000T9W
Vishay Intertechnologies
|
$14.2406 | Yes | Transferred | 2.43 kΩ | 0.01 % | 100 mW | 0603 | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | VSMP0603 (Z-FOIL) | 150 °C | -55 °C | Chip | 2 | Waffle Pack | 640 µm | 1.6 mm | 810 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||
|
Y16362K43000T9W
Vishay Foil Resistors
|
$16.2156 | Yes | Yes | Active | 2.43 kΩ | 0.01 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | NON INDUCTIVE; ULTRA HIGH PRECISION | 70 °C | YES | 20 V | 150 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | TIN SILVER COPPER OVER NICKEL | WRAPAROUND | 640 µm | 1.6 mm | 810 µm | VISHAY PRECISION GROUP INC | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 |