Filter Your Search
1 - 10 of 9,153 results
|
Y174624K0000B9L
Vishay Foil Resistors
|
$16.5623 | Yes | Obsolete | 24 kΩ | 0.1 % | 300 mW | 2917 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | 125 °C | YES | 180 V | 175 °C | -55 °C | Rectangular | 2 | BULK | WRAPAROUND | 2.79 mm | 7.29 mm | 4.32 mm | VISHAY FOIL RESISTORS | CHIP | unknown | EAR99 | 8533.21.00.30 | Vishay | |||
|
Y17461K00000T9R
Vishay Intertechnologies
|
$17.5189 | Yes | Transferred | 1 kΩ | 0.01 % | 600 mW | 2917 | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | SMR3DZ (Z-FOIL) | 180 V | 175 °C | -55 °C | Molded | 2 | TR | 2.79 mm | 7.29 mm | 4.32 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay | ||||||||
|
Y174649K9000F9R
Vishay Foil Resistors
|
$17.5613 | Yes | Obsolete | 49.9 kΩ | 1 % | 200 mW | 2917 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | 125 °C | YES | 180 V | 175 °C | -55 °C | Rectangular | 2 | TR, 13 INCH | WRAPAROUND | 2.79 mm | 7.29 mm | 4.32 mm | VISHAY FOIL RESISTORS | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||
|
Y17451K00000T9L
Vishay Foil Resistors
|
$18.5989 | Yes | Obsolete | 1 kΩ | 0.01 % | 125 mW | 2512 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | 125 °C | YES | 73 V | 175 °C | -55 °C | Rectangular | 2 | BULK | WRAPAROUND | 2.49 mm | 5.99 mm | 3.2 mm | VISHAY FOIL RESISTORS | CHIP | unknown | EAR99 | 8533.21.00.30 | Vishay | |||
|
Y17462K15000A0R
Vishay Foil Resistors
|
$18.7210 | Obsolete | 2.15 kΩ | 0.05 % | 300 mW | 2917 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | 125 °C | YES | 180 V | 175 °C | -55 °C | Rectangular | 2 | TR, 13 INCH | WRAPAROUND | 2.79 mm | 7.29 mm | 4.32 mm | VISHAY FOIL RESISTORS | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||
|
Y1746200R000A0R
Vishay Foil Resistors
|
$18.7210 | Obsolete | 200 Ω | 0.05 % | 300 mW | 2917 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | 125 °C | YES | 180 V | 175 °C | -55 °C | Rectangular | 2 | TR, 13 INCH | WRAPAROUND | 2.79 mm | 7.29 mm | 4.32 mm | VISHAY FOIL RESISTORS | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||
|
Y174610K0000Q0R
Vishay Foil Resistors
|
$19.0685 | Obsolete | 10 kΩ | 0.02 % | 300 mW | 2917 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | 125 °C | YES | 180 V | 175 °C | -55 °C | Rectangular | 2 | TR, 13 INCH | WRAPAROUND | 2.79 mm | 7.29 mm | 4.32 mm | VISHAY FOIL RESISTORS | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||
|
Y17462K00000T9R
Vishay Foil Resistors
|
$19.4124 | Yes | Obsolete | 2 kΩ | 0.01 % | 300 mW | 2917 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | 125 °C | YES | 180 V | 175 °C | -55 °C | Rectangular | 2 | TR, 13 INCH | WRAPAROUND | 2.79 mm | 7.29 mm | 4.32 mm | VISHAY FOIL RESISTORS | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||
|
Y174668R1000T9R
Vishay Intertechnologies
|
$19.4124 | Yes | Transferred | 68.1 Ω | 0.01 % | 600 mW | 2917 | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | SMR3DZ (Z-FOIL) | 180 V | 175 °C | -55 °C | Molded | 2 | TR | 2.79 mm | 7.29 mm | 4.32 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||
|
Y174510K0000T0L
Vishay Foil Resistors
|
$19.8885 | Obsolete | 10 kΩ | 0.01 % | 125 mW | 2512 | SURFACE MOUNT | SMT | 0.2 ppm/°C | FIXED RESISTOR | METAL FOIL | 125 °C | YES | 73 V | 175 °C | -55 °C | Rectangular | 2 | BULK | WRAPAROUND | 2.49 mm | 5.99 mm | 3.2 mm | VISHAY FOIL RESISTORS | CHIP | unknown | EAR99 | 8533.21.00.30 |