Filter Your Search
1 - 10 of 28,813 results
|
CC0402ZRY5V5BB105
YAGEO Corporation
|
$0.0049 | Yes | Yes | Active | 1 µF | 6.3 V | 80 % | 0402 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 1 mm | 500 µm | YAGEO CORP | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
CC0201ZRY5V5BB104
YAGEO Corporation
|
$0.0072 | Yes | Yes | Active | 100 nF | 6.3 V | 80 % | 0201 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | YAGEO CORP | , 0201 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
CC0603ZRY5V5BB475
YAGEO Corporation
|
$0.0280 | Yes | Yes | Active | 4.7 µF | 6.3 V | 80 % | 0603 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | YAGEO CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | YAGEO | |||||
|
CC0603ZRY5V5BB225
YAGEO Corporation
|
$0.0284 | Yes | Yes | Active | 2.2 µF | 6.3 V | 80 % | 0603 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | YAGEO CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||||
|
CC0805ZKY5V5BB106
YAGEO Corporation
|
$0.0408 | Yes | Yes | Active | 10 µF | 6.3 V | 80 % | 0805 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | SMT | TR, BLISTER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | YAGEO CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | YAGEO | |||||
|
CC0805ZKY5V5BB226
YAGEO Corporation
|
$0.0588 | Yes | Yes | Active | 22 µF | 6.3 V | 80 % | 0805 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | SMT | TR, BLISTER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | YAGEO CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
2225Y5V564ZW2ST
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 560 nF | 50 V | 80 % | 2225 | Y5V | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | Y5V | Y5V | 22/-82% ppm/°C | 85 °C | -30 °C | 2 | SMT | TR, 7 Inch | 2.03 mm | 5.59 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2225 | compliant | EAR99 | |||||||||||
|
C0402Y5V500-103MPP
VENKEL LTD
|
Check for Price | Yes | Active | 10 nF | 50 V | 20 % | 0402 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e4 | 85 °C | -30 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | PALLADIUM SILVER | WRAPAROUND | 640 µm | 1 mm | 500 µm | VENKEL LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
HR1712Y5V565J10PB
Presidio Components Inc
|
Check for Price | Yes | Yes | Obsolete | 5.6 µF | 10 V | 5 % | 1712 | Y5V | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | HR | -82/+22% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | PRESIDIO COMPONENTS INC | , 1712 | unknown | EAR99 | 8532.24.00.20 | ||||||||
|
C0402Y5V500-822GNE
VENKEL LTD
|
Check for Price | Yes | Active | CERAMIC | CERAMIC CAPACITOR | C0402 | e3 | 2 | MATTE TIN OVER NICKEL | VENKEL LTD | , | compliant | EAR99 |