Filter Your Search
1 - 10 of 880 results
|
YC158TJR-074K7L
YAGEO Corporation
|
$0.0279 | Yes | Yes | Active | 4.7 kΩ | 5 % | 62.5 mW | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 4.7 kΩ | BUSSED | 1 | 70 °C | 4.7 kΩ | YES | 25 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 8 | 10 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 1.6 mm | 3.2 mm | YAGEO CORP | SMT, 0612 | compliant | EAR99 | 8533.21.00.20 | YAGEO | ||
|
YC158TJR-0710KL
YAGEO Corporation
|
$0.0279 | Yes | Yes | Active | 10 kΩ | 5 % | 62.5 mW | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 10 kΩ | BUSSED | 1 | 70 °C | 10 kΩ | YES | 25 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 8 | 10 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 1.6 mm | 3.2 mm | YAGEO CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | YAGEO | ||
|
YC158TJR-07100KL
YAGEO Corporation
|
$0.0279 | Yes | Yes | Active | 100 kΩ | 5 % | 62.5 mW | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 kΩ | BUSSED | 1 | 70 °C | 100 kΩ | YES | 25 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 8 | 10 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 1.6 mm | 3.2 mm | YAGEO CORP | CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | YAGEO | ||
|
YC158TJR-0747KL
YAGEO Corporation
|
$0.0295 | Yes | Yes | Active | 47 kΩ | 5 % | 62.5 mW | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 47 kΩ | BUSSED | 1 | 70 °C | 47 kΩ | YES | 25 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 8 | 10 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 1.6 mm | 3.2 mm | YAGEO CORP | SMT, 0612 | compliant | EAR99 | 8533.21.00.20 | YAGEO | ||
|
YC158TJR-071KL
YAGEO Corporation
|
$0.0295 | Yes | Yes | Active | 1 kΩ | 5 % | 62.5 mW | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 1 kΩ | BUSSED | 1 | 70 °C | 1 kΩ | YES | 25 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 8 | 10 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 1.6 mm | 3.2 mm | YAGEO CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | YAGEO | ||
|
YC158TJR-0722KL
YAGEO Corporation
|
$0.0411 | Yes | Yes | Active | 22 kΩ | 5 % | 62.5 mW | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 22 kΩ | BUSSED | 1 | 70 °C | 22 kΩ | YES | 25 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 8 | 10 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 1.6 mm | 3.2 mm | YAGEO CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | YAGEO | ||
|
YC158TJR-1356RL
YAGEO Corporation
|
Check for Price | Yes | Active | 56 Ω | 5 % | 62.5 mW | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 56 Ω | BUSSED | 1 | 70 °C | 56 Ω | YES | 25 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 8 | 10 | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 1.6 mm | 3.2 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.20 | ||||||
|
YC158-JR-1311RL
YAGEO Corporation
|
Check for Price | Yes | Active | 11 Ω | 5 % | 62.5 mW | 0612 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 25 V | e3 | 155 °C | -55 °C | Chip | 10 | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 3.2 mm | 1.6 mm | YAGEO CORP | compliant | EAR99 | ||||||||||||||||
|
YC158TJRG07100R
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 100 Ω | 5 % | 31.3 mW | 0612 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Center Tap | 25 V | e3 | 125 °C | -55 °C | Chip | 10 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 3.2 mm | 1.6 mm | YAGEO CORP | compliant | EAR99 | ||||||||||||||||
|
235023012623L
YAGEO Corporation
|
Check for Price | Yes | Active | 62 kΩ | 5 % | 62.5 mW | 1206 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 25 V | e3 | 155 °C | -55 °C | Chip | 10 | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 3.2 mm | 1.6 mm | YAGEO CORP | compliant | EAR99 |