Filter Your Search
1 - 2 of 2 results
|
YC158TJR-078K2L
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 8.2 kΩ | 5 % | 62.5 mW | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 8.2 kΩ | Bussed | 1 | 70 °C | 8.2 kΩ | YES | 25 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 8 | 10 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | YAGEO CORP | SMT, 0612 | compliant | EAR99 | 8533.21.00.20 | YAGEO | ||
|
YC158TJR-078K2
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 8.2 kΩ | 5 % | 62.5 mW | 0612 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 25 V | e3 | 155 °C | -55 °C | Chip | 10 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 3.2 mm | 1.6 mm | YAGEO CORP | compliant | EAR99 |