Parametric results for: yc248jr0710rl under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: yc248jr0710rl
Select parts from the table below to compare.
Compare
Compare
YC248-JR-0710RL
YAGEO Corporation
$0.1248 Yes Yes Active 10 Ω 5 % 62.5 mW 0616 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 10 Ω ISOLATED 8 70 °C 10 Ω YES 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 1 16 RECTANGULAR PACKAGE TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 4 mm 1.6 mm YAGEO CORP CHIP compliant EAR99 8533.21.00.20 YAGEO