Filter Your Search
1 - 1 of 1 results
|
YC324-FK-0710R2L
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 10.2 Ω | 1 % | 125 mW | 1220 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 10.2 Ω | ISOLATED | 4 | 70 °C | 10.2 Ω | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 5.08 mm | 3.2 mm | YAGEO CORP | CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 |