Filter Your Search
1 - 1 of 1 results
|
YR1B59RCC
TE Connectivity
|
Check for Price | Yes | Yes | Active | 59 Ω | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | NO | 250 V | 155 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 600 µm | 25 mm | 2.3 mm | 6.3 mm | 6.3mm x 2.3mm | TE CONNECTIVITY LTD | Axial, | compliant | EAR99 | 8533.21.00.90 | TE Connectivity |