Parametric results for: z-10/12 under Zener Diodes

Filter Your Search

1 - 10 of 28 results

|
-
-
-
Manufacturer Part Number: z1012
Select parts from the table below to compare.
Compare
Compare
Z10-120-B
Frontier Electronics Co Ltd
Check for Price No Contact Manufacturer 5 mA 500 nA 1 W 120 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 850 Ω 5 kΩ 5 % Not Qualified O-PALF-W2 e0 DO-41 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL FRONTIER ELECTRONICS CO LTD O-PALF-W2 unknown EAR99 8541.10.00.50
Z101282
ITT Interconnect Solutions
Check for Price Active STANDARD: MIL-C-5015 ITT CANNON compliant SOLID RECEPTACLE MIL SERIES CONNECTOR MALE 3 16 BAYONET YES ENVIRONMENT RESISTANT NO MULTIPLE MATING PARTS AVAILABLE NO CABLE AND PANEL WATERPROOF N CADMIUM ALUMINUM ALLOY 14S CRIMP 3 14S-1
Z10-120B
FCI Semiconductor
Check for Price Contact Manufacturer FIRST COMPONENTS INTERNATIONAL unknown EAR99 8541.10.00.50
Z10-120A-T/R
Frontier Electronics Co Ltd
Check for Price Contact Manufacturer 5 mA 500 nA 1 W 120 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 kΩ 10 % Not Qualified O-PALF-W2 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL FRONTIER ELECTRONICS CO LTD O-PALF-W2 unknown EAR99 8541.10.00.50
Z10-120B-H
Frontier Electronics Co Ltd
Check for Price Yes Contact Manufacturer 5 mA 1 W 120 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % O-PALF-W2 DO-41 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL FRONTIER ELECTRONICS CORP unknown EAR99 8541.10.00.50
WZ1012B-M
WEITRON INTERNATIONAL CO., LTD.
Check for Price Contact Manufacturer ZENER DIODE WEITRON TECHNOLOGY CO LTD unknown EAR99 8541.10.00.50
Z101284
ITT Interconnect Solutions
Check for Price Active STANDARD: MIL-C-5015 ITT CANNON compliant EAR99 8536.69.40.20 SOLID PLUG MIL SERIES CONNECTOR FEMALE 4 4 BAYONET YES ENVIRONMENT RESISTANT NO MULTIPLE MATING PARTS AVAILABLE NO CABLE WATERPROOF N CADMIUM ALUMINUM ALLOY 32 CRIMP 4 32-17
Z10-120A-B
Frontier Electronics Co Ltd
Check for Price Contact Manufacturer 5 mA 500 nA 1 W 120 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 kΩ 10 % Not Qualified O-PALF-W2 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL FRONTIER ELECTRONICS CO LTD O-PALF-W2 unknown EAR99 8541.10.00.50
Z10-120A
Frontier Electronics Co Ltd
Check for Price No Contact Manufacturer 5 mA 1 W 120 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 10 % O-PALF-W2 e0 DO-41 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL FRONTIER ELECTRONICS CORP unknown EAR99 8541.10.00.50
Z101283
ITT Interconnect Solutions
Check for Price Active STANDARD: MIL-C-5015 ITT CANNON compliant EAR99 8536.69.40.20 SOLID RECEPTACLE MIL SERIES CONNECTOR MALE 4 4 BAYONET YES ENVIRONMENT RESISTANT NO MULTIPLE MATING PARTS AVAILABLE NO CABLE AND PANEL WATERPROOF N CADMIUM ALUMINUM ALLOY 32 CRIMP 4 32-17