Filter Your Search
1 - 2 of 2 results
|
Z100UF
Voltage Multipliers Inc
|
Check for Price | Yes | Yes | Obsolete | 400 mA | 14 V | 100 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 10 kV | 1 | GENERAL PURPOSE | 25 A | 1 | Not Qualified | O-PALF-W2 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | VOLTAGE MULTIPLIERS INC | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.70 | 1996-08-01 | |||
|
Z100UFG
Voltage Multipliers Inc
|
Check for Price | Yes | Yes | Active | 500 mA | 14 V | 100 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 10 kV | 1 | GENERAL PURPOSE | 1 | Not Qualified | E-XALF-W2 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ELLIPTICAL | LONG FORM | WIRE | AXIAL | VOLTAGE MULTIPLIERS INC | HERMETIC SEALED PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.70 | Voltage Multipliers Inc |