Filter Your Search
1 - 10 of 122 results
|
MM3Z10-AQ
Diotec Semiconductor AG
|
$0.0258 | Yes | Active | 1 V | 5 mA | 100 nA | 300 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 7 V | 5 % | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | 2019-09-20 | |||||||||||||
|
DDZ10ASF-7
Diodes Incorporated
|
$0.0715 | Yes | Yes | Active | 20 mA | 500 mW | 9.36 V | SILICON | ZENER DIODE | SINGLE | YES | 1 | ZENER | 30 Ω | 2.5 % | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | DIODES INC | compliant | EAR99 | 8541.10.00.50 | Diodes Incorporated | ||||||||||||||||||||||||
|
PLZ10A-HG3_A/H
Vishay Intertechnologies
|
$0.0923 | Yes | Active | 900 mV | 20 mA | 200 nA | 340 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 8 Ω | 7 V | 2.51 % | R-PDSO-F2 | AEC-Q101; IEC-61000-4-2, 4-5 | DO-219AC | 1 | 150 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | 2020-05-06 | SMF, 2 PIN | |||||||||||||
|
GMZ10A_R1_10001
PanJit Semiconductor
|
Check for Price | Yes | Not Recommended | 20 mA | 500 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | 1 | ZENER | 2.51 % | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
GLZ10A-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 20 mA | 200 nA | 500 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 8 Ω | 120 Ω | 7 V | 2.51 % | O-LELF-R2 | e3 | MIL-STD-750 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
![]() |
GQZ10A
PanJit Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 20 mA | 500 mW | 9.36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 8 Ω | 2.51 % | O-LELF-R2 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | O-LELF-R2 | MELF | 2 | ||||||||||||||||
|
TLZ10A-27-TR70
Taitron Components Inc
|
Check for Price | Yes | Active | 20 mA | 200 nA | 500 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 8 Ω | 120 Ω | 7 V | 2.51 % | O-LELF-R2 | MIL-STD-750 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | TAITRON COMPONENTS INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
GLZ10A-T1-LF
Won-Top Electronics Co Ltd
|
Check for Price | Active | 20 mA | 200 nA | 500 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 8 Ω | 120 Ω | 7 V | 2.51 % | O-LELF-R2 | e3 | MIL-STD-202 | 1 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
MTZ10A
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 20 mA | 200 nA | 500 mW | 9.36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 8 Ω | 120 Ω | 2.5 % | Not Qualified | O-LALF-W2 | DO-34 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
RZ10AR
STMicroelectronics
|
Check for Price | Obsolete | 390 mA | 200 mW | 10 V | ZENER DIODE | SINGLE | NO | 1 | 1.3 Ω | 10 % | 125 °C | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.50 |