Filter Your Search
1 - 10 of 299 results
|
MM3Z12-AQ
Diotec Semiconductor AG
|
$0.0269 | Yes | Active | 1 V | 5 mA | 100 nA | 300 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 9 V | 5 % | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | 2019-09-20 | |||||||||||||
|
PLZ12A-G3/H
Vishay Intertechnologies
|
$0.0408 | Yes | Active | 900 mV | 10 mA | 200 nA | 340 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 12 Ω | 9 V | 2.54 % | R-PDSO-F2 | e3 | IEC-61000-4-2, 4-5 | DO-219AC | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | SMF, 2 PIN | Vishay | |||||||||||
|
DDZ12ASF-7
Diodes Incorporated
|
$0.0685 | Yes | Yes | Active | 10 mA | 500 mW | 11.42 V | SILICON | ZENER DIODE | SINGLE | YES | 1 | ZENER | 35 Ω | 2.5 % | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | DIODES INC | compliant | EAR99 | 8541.10.00.50 | Diodes Incorporated | ||||||||||||||||||||||||
|
PLZ12A-HG3_A/H
Vishay Intertechnologies
|
$0.1019 | Yes | Active | 900 mV | 10 mA | 200 nA | 340 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 12 Ω | 9 V | 2.54 % | R-PDSO-F2 | AEC-Q101; IEC-61000-4-2, 4-5 | DO-219AC | 1 | 150 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | 2020-05-06 | SMF, 2 PIN | |||||||||||||
|
HZ12A2TD
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 5 mA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | Not Qualified | O-LALF-W2 | e0 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8541.10.00.50 | O-LALF-W2 | |||||||||||||||||||
|
LLZ12A
Micro Commercial Components
|
Check for Price | No | No | Obsolete | 10 mA | 40 pA | 500 mW | 11.42 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 11 Ω | 2.54 % | Not Qualified | O-LELF-R2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | 8541.10.00.50 | O-LELF-R2 | MELF | 2 | |||||||||||||||
|
HZ12A3TA
Hitachi Ltd
|
Check for Price | Transferred | 5 mA | 1 µA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | HITACHI LTD | unknown | EAR99 | 8541.10.00.50 | O-LALF-W2 | ||||||||||||||||||||||
|
GDZ12A-34B
PanJit Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 10 mA | 500 mW | 11.42 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2.54 % | Not Qualified | O-LALF-W2 | DO-34 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | O-LALF-W2 | DO-34 | 2 | |||||||||||||||
|
HZ12A1LRG
Renesas Electronics Corporation
|
Check for Price | Obsolete | 500 µA | 400 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | RENESAS TECHNOLOGY CORP | unknown | EAR99 | 8541.10.00.50 | O-LALF-W2 | ||||||||||||||||||||||
|
SMB3Z12AF1
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 63 mA | 500 nA | 3 W | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 4.5 Ω | 700 Ω | 9.1 V | 5 % | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 |