Filter Your Search
1 - 10 of 17 results
|
10EZ14A
Microsemi Corporation
|
Check for Price | No | Obsolete | 180 mA | 10 W | 14 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | NO | 2 | ZENER | 3 Ω | 5 % | Not Qualified | R-PSFM-T3 | e0 | TO-220AB | 175 °C | ANODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | MICROSEMI CORP | TO-220AB | TO-220, 3 PIN | 3 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
2EZ14_AY_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 35.7 mA | 2 W | 14 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | O-XALF-W2 | DO-15 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
3EZ14_AY_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 53 mA | 3 W | 14 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | NO | ZENER | 5 % | O-XALF-W2 | DO-15 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | O-XALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
SMB3Z14AF3
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 53 mA | 500 nA | 3 W | 14 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 Ω | 700 Ω | 10.6 V | 5 % | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
SMA2Z14A
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 35.7 mA | 500 nA | 2 W | 14 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5.5 Ω | 700 Ω | 10.6 V | 5 % | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
10EZ14AR
Microsemi Corporation
|
Check for Price | No | Obsolete | 180 mA | 10 W | 14 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | NO | 2 | ZENER | 5 % | Not Qualified | R-PSFM-T3 | e0 | TO-220AB | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | MICROSEMI CORP | TO-220AB | R-PSFM-T3 | 3 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
3EZ14_AY_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 53 mA | 3 W | 14 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | NO | ZENER | 5 % | O-XALF-W2 | DO-15 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | O-XALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
1SMB3EZ14-AU_R1_000A1
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 53 mA | 3 W | 14 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | R-PDSO-C2 | AEC-Q101 | DO-214AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
1SMB3EZ14-AU_R2_000A1
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 53 mA | 3 W | 14 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | R-PDSO-C2 | AEC-Q101 | DO-214AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
SMB3Z14AF1
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 53 mA | 500 nA | 3 W | 14 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 Ω | 700 Ω | 10.6 V | 5 % | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 |