Filter Your Search
1 - 10 of 618 results
|
3EZ200D3TRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 3.7 mA | 3 W | 200 V | ZENER DIODE | SINGLE | NO | 1 | 875 Ω | 3 % | 150 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
MQ1EZ200D1TR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.2 mA | 1 W | 200 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 % | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-41 | PLASTIC, DO-41, 2 PIN | 2 | |||
|
MQ3EZ200D3E3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 3.7 mA | 1.25 W | 200 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 3 % | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-41 | O-PALF-W2 | 2 | ||||
|
SMBG3EZ200D4
Microsemi Corporation
|
Check for Price | No | Obsolete | 3.7 mA | 3 W | 200 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 4 % | Not Qualified | R-PDSO-G2 | e0 | DO-215AA | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-215AA | R-PDSO-G2 | 2 | |||
|
MV3EZ200D1TR
Microsemi Corporation
|
Check for Price | No | Obsolete | 3.7 mA | 1.25 W | 200 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 % | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-41 | O-PALF-W2 | 2 | |||
|
MSP2EZ200DE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 2.5 mA | 1.19 W | 200 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 20 % | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-41 | O-PALF-W2 | 2 | ||||
|
MX1EZ200D2
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.2 mA | 1 W | 200 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-41 | PLASTIC, DO-41, 2 PIN | 2 | |||
|
MX1EZ200D10
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.2 mA | 1 W | 200 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 % | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-41 | O-PALF-W2 | 2 | |||
|
MV1GZ200DTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.2 mA | 1 W | 200 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 20 % | Not Qualified | O-LALF-W2 | e0 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-41 | GLASS, DO-41, 2 PIN | 2 | |||
|
1GZ200D10E3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.2 mA | 1 W | 200 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1.9 kΩ | 10 % | Not Qualified | O-LALF-W2 | e3 | DO-204AL | 1 | 150 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | DO-41 | ROHS COMPLIANT, GLASS, DO-41, 2 PIN | 2 |