Filter Your Search
1 - 10 of 12 results
|
Z6100
HVCA & CKE
|
Check for Price | Obsolete | 3 W | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CKE INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
Z6100A
SEMITEC Corporation
|
Check for Price | Contact Manufacturer | 137 V | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 85.5 V | SEMITEC CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
Z6100
Stetron International Inc
|
Check for Price | No | Obsolete | 187 V | 5 µA | 2 W | 100 V | SILICON | 90 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 81 V | 1 | AVALANCHE | 110 V | 18.2 kW | Not Qualified | O-PALF-W2 | e0 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | STETRON INTERNATIONAL INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||
|
Z6100A
HVCA & CKE
|
Check for Price | Obsolete | 3 W | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 105 V | 1.5 kW | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CKE INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
Z6100UA
HVCA & CKE
|
Check for Price | Obsolete | 3 W | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 105 V | 1.5 kW | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CKE INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
Z6100A
Stetron International Inc
|
Check for Price | No | Obsolete | 137 V | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 85.5 V | e0 | Tin/Lead (Sn/Pb) | STETRON INTERNATIONAL INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
Z6100U
SEMITEC Corporation
|
Check for Price | Obsolete | 144 V | 2 W | 100 V | SILICON | 90 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 81 V | 1 | AVALANCHE | 110 V | 18 kW | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SEMITEC CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | 2 | ||||||
|
Z6100UA
Stetron International Inc
|
Check for Price | No | Obsolete | 137 V | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 85.5 V | e0 | Tin/Lead (Sn/Pb) | STETRON INTERNATIONAL INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
Z6100U
Stetron International Inc
|
Check for Price | No | Obsolete | 187 V | 5 µA | 2 W | 100 V | SILICON | 90 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 81 V | 1 | AVALANCHE | 110 V | 18.2 kW | Not Qualified | O-PALF-W2 | e0 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | STETRON INTERNATIONAL INC | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||
|
Z6100UA
SEMITEC Corporation
|
Check for Price | Contact Manufacturer | 137 V | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 85.5 V | SEMITEC CORP | unknown | EAR99 | 8541.10.00.50 |