Filter Your Search
1 - 10 of 28 results
|
Z8060-CE
IXYS Corporation
|
Check for Price | No | Transferred | 1.024 kbit | 8 | 128X8 | BI-DIRECTIONAL FIFO | 128 | 128 words | ASYNCHRONOUS | MOS | INDUSTRIAL | R-XDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | IXYS CORP | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||
|
AMZ8060DI
AMD
|
Check for Price | No | Obsolete | 1.024 kbit | 8 | 128X8 | BI-DIRECTIONAL FIFO | 128 | 128 words | ASYNCHRONOUS | MOS | INDUSTRIAL | R-XDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP28,.6 | compliant | EAR99 | 8542.32.00.71 | |||||||||||||||
|
Z8060D6
STMicroelectronics
|
Check for Price | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 250 ns | 1 | 128 | 128 words | ASYNCHRONOUS | YES | PARALLEL | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | R-CDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.32.00.71 | |||||||||||||
|
Z8060-PE
IXYS Corporation
|
Check for Price | No | Transferred | 1.024 kbit | 8 | 128X8 | BI-DIRECTIONAL FIFO | 128 | 128 words | ASYNCHRONOUS | MOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | IXYS CORP | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||
|
Z8060AB1
STMicroelectronics
|
Check for Price | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 166.67 ns | 1 | 128 | 128 words | ASYNCHRONOUS | YES | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 36.83 mm | 15.24 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.32.00.71 | ||||||||||||
|
Z8060DM
AMD
|
Check for Price | No | Obsolete | 1.024 kbit | 8 | 128X8 | BI-DIRECTIONAL FIFO | 128 | 128 words | ASYNCHRONOUS | MOS | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP28,.6 | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||
|
Z8060-DE
IXYS Corporation
|
Check for Price | No | Transferred | 1.024 kbit | 8 | 128X8 | BI-DIRECTIONAL FIFO | 128 | 128 words | ASYNCHRONOUS | MOS | INDUSTRIAL | R-XDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | IXYS CORP | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||
|
Z8060AD6
STMicroelectronics
|
Check for Price | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 166.67 ns | 1 | 128 | 128 words | ASYNCHRONOUS | YES | PARALLEL | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | R-CDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.32.00.71 | |||||||||||||
|
Z8060DI
AMD
|
Check for Price | No | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 250 ns | BI-DIRECTIONAL FIFO | 1 | 128 | 128 words | ASYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-GDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 37.1475 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.71 | DIP | 28 | |||
|
Z8060DIB
AMD
|
Check for Price | No | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 250 ns | BI-DIRECTIONAL FIFO | 1 | 128 | 128 words | ASYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-GDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 37.1475 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.71 | DIP | 28 |