Filter Your Search
1 - 8 of 8 results
|
ZDE9S
ITT Interconnect Solutions
|
$1.7587 | Yes | Yes | Active | 9 | 2 | 15 mΩ | 5 A | FEMALE | CABLE | GLASS FILLED POLYETHYLENE | 1/E | STEEL | GOLD OVER NICKEL | D SUBMINIATURE CONNECTOR | PANEL MOUNT | 1000VAC V | NO | 20 AWG | 28 AWG | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | SOCKET | PREASSEM CONN | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .112-.124 | LOCKING | ONE | GENERAL PURPOSE | TIN | SOLDER | 0.494 inch | 0.236 inch | 1.213 inch | 0.125 inch | ITT CANNON | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | ITT CANNON | |||||||||
|
ZDE9S-1AKN-A191-146
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 9 | FEMALE | BOARD AND PANEL | PLASTIC | 1/E | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | ITT CANNON | compliant | |||||||||||||||||||||||||||||||||||
|
ZDE-9-S-0L2-A191
ITT Interconnect Solutions
|
Check for Price | Active | D SUBMINIATURE CONNECTOR | ITT CANNON | compliant | EAR99 | 8536.69.40.30 | ITT CANNON | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ZDE9S-A191
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 9 | FEMALE | PANEL | GLASS FILLED POLYETHYLENE | 1/E | STEEL | GOLD OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | ITT CANNON | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | ITT CANNON | ||||||||||||||||||||||||||||||||
|
ZDE9SOL2
ITT Interconnect Solutions
|
Check for Price | Yes | Active | 9 | 2 | 2.74 mm | 2 | FEMALE | BOARD AND PANEL | POLYETHYLENE | 1/E | STEEL | GOLD FLASH | STRAIGHT | D SUBMINIATURE CONNECTOR | PANEL MOUNTABLE | NO | NO | NO | NO | 94V-0 | RECEPTACLE | Gold Flash (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.108 inch | 0.112 inch | NO | ONE | GENERAL PURPOSE | SOLDER | 0.494 inch | 0.276 inch | 1.216 inch | 0.17 inch | ITT CANNON | compliant | ITT CANNON | ||||||||||||||||||||||||
|
ZDE9S-1AKN-146
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 9 | 2 | 2.74 mm | 2 | FEMALE | BOARD AND PANEL | POLYETHYLENE | 1/E | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | PANEL MOUNTABLE | NO | NO | NO | NO | 94V-0 | RECEPTACLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | 0.548 inch | 0.512 inch | 1.216 inch | ITT CANNON | compliant | ITT CANNON | |||||||||||||||||||||||||||
|
ZDE9S-OL2
ITT Interconnect Solutions
|
Check for Price | Active | 9 | FEMALE | BOARD | POLYETHYLENE | 1/E | STEEL | D SUBMINIATURE CONNECTOR | ZDE | PANEL MOUNT | NO | NO | NO | NO | 94V-0 | RECEPTACLE | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | ITT CANNON | unknown | ITT CANNON | ||||||||||||||||||||||||||||||||||||||
|
ZDE9S-0L2
ITT Interconnect Solutions
|
Check for Price | Yes | Yes | Active | 9 | 2 | 2.7686 mm | 2 | 15 mΩ | 5 A | FEMALE | BOARD AND PANEL | PLASTIC | 1/E | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | NO | HOLE .112-.124 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | TIN | SOLDER | 0.494 inch | 0.236 inch | 1.213 inch | 0.17 inch | ITT CANNON | compliant |