Filter Your Search
1 - 10 of 42 results
|
BZG4738A
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 31 mA | 1.25 W | 8.2 V | ZENER DIODE | SINGLE | YES | 1 | 4.5 Ω | 5 % | e0 | 150 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
BZG4729A
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 69 mA | 1.25 W | 3.6 V | ZENER DIODE | SINGLE | YES | 1 | 10 Ω | 5 % | e0 | 150 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
BZG4759A
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 4 mA | 1.25 W | 62 V | ZENER DIODE | SINGLE | YES | 1 | 125 Ω | 5 % | e0 | 150 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
BZG4745A
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 15.5 mA | 1.25 W | 16 V | ZENER DIODE | SINGLE | YES | 1 | 16 Ω | 5 % | e0 | 150 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
BZG4732A
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 53 mA | 1.25 W | 4.7 V | ZENER DIODE | SINGLE | YES | 1 | 8 Ω | 5 % | e0 | 150 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
BZG4760A
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 3.7 mA | 1.25 W | 68 V | ZENER DIODE | SINGLE | YES | 1 | 150 Ω | 5 % | e0 | 150 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
BZG4741A
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 23 mA | 1.25 W | 11 V | ZENER DIODE | SINGLE | YES | 1 | 8 Ω | 5 % | e0 | 150 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
BZG4734A
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 45 mA | 1.25 W | 5.6 V | ZENER DIODE | SINGLE | YES | 1 | 5 Ω | 5 % | e0 | 150 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
BZG4754
Vishay Semiconductors
|
Check for Price | Obsolete | 6.5 mA | 1.25 W | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 10 % | Not Qualified | R-PDSO-C2 | DO-214 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | VISHAY TELEFUNKEN | unknown | EAR99 | 8541.10.00.50 | DO-214 | PLASTIC, DO-214, 2 PIN | 2 | |||||||
|
BZG4755A
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 6 mA | 1.25 W | 43 V | ZENER DIODE | SINGLE | YES | 1 | 70 Ω | 5 % | e0 | 150 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | 8541.10.00.50 |