Filter Your Search
1 - 8 of 8 results
|
ZV6M0603300NR1
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 3 mW | VARISTOR | 6 V | 0.1 J | SURFACE MOUNT | YES | 8 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | DUAL ENDED | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, 0603 | compliant | EAR99 | 8533.40.40.00 | ||||||||||
|
ZV6M0603300NR0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 3 mW | VARISTOR | 6 V | 0.1 J | SURFACE MOUNT | YES | 8 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | DUAL ENDED | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, 0603 | compliant | EAR99 | 8533.40.40.00 | ||||||||||
|
ZV6M0603300-R1
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 3 mW | VARISTOR | 6 V | 0.1 J | SURFACE MOUNT | YES | 8 V | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Silver/Palladium (Ag/Pd) | DUAL ENDED | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, 0603 | compliant | EAR99 | 8533.40.40.00 | ||||||||
|
ZV6M0603300-R2
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 3 mW | VARISTOR | 6 V | 0.1 J | SURFACE MOUNT | YES | 8 V | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | Silver/Palladium (Ag/Pd) | DUAL ENDED | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, 0603 | compliant | EAR99 | 8533.40.40.00 | ||||||||
|
ZV6M0603300NIR1
Bourns Inc
|
Check for Price | Yes | Active | 3 mW | VARISTOR | 6 V | 0.1 J | SURFACE MOUNT | YES | 8 V | e3 | 125 °C | -55 °C | 2 | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 950 µm | 1.6 mm | 800 µm | BOURNS INC | CHIP | compliant | SMT | |||||||
|
ZV6M0603300NIR1
Keko Varicon doo
|
Check for Price | Yes | Transferred | 20 % | 3 mW | VARISTOR | 6 V | 0.1 J | SURFACE MOUNT | YES | 8 V | AEC-Q200 | 125 °C | -55 °C | 2 | TR, 7 INCH | DUAL ENDED | WRAPAROUND | 950 µm | 1.6 mm | 800 µm | KEKO VARICON D O O | CHIP | unknown | SMT | |||||||
|
ZV6M0603300NR2
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 3 mW | VARISTOR | 6 V | 0.1 J | SURFACE MOUNT | YES | 8 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | DUAL ENDED | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, 0603 | compliant | EAR99 | 8533.40.40.00 | ||||||||||
|
ZV6M0603300-R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 3 mW | VARISTOR | 6 V | 0.1 J | SURFACE MOUNT | YES | 8 V | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Silver/Palladium (Ag/Pd) | DUAL ENDED | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP, 0603 | compliant | EAR99 | 8533.40.40.00 |