Filter Your Search
1 - 10 of 100 results
|
NZX24C,133
Nexperia
|
$0.0757 | Yes | Active | 2 mA | 500 mW | 24.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2.41 % | O-GALF-W2 | e3 | IEC-60134 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | CERAMIC, GLASS-SEALED | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | AXIAL | HERMETIC SEALED, GLASS, SC-40, 2 PIN | 2 | SOD27 | compliant | EAR99 | 8541.10.00.80 | Nexperia | ||||||||
|
NZX24X,133
Nexperia
|
$0.0757 | Yes | Active | 2 mA | 500 mW | 23.19 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2.5 % | O-GALF-W2 | e3 | IEC-60134 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | CERAMIC, GLASS-SEALED | ROUND | LONG FORM | TIN | WIRE | AXIAL | NEXPERIA | AXIAL | HERMETIC SEALED, GLASS, SC-40, 2 PIN | 2 | SOD27 | compliant | EAR99 | 8541.10.00.80 | Nexperia | ||||||||
|
TZX24A-TAP
Vishay Semiconductors
|
$0.0810 | Yes | Obsolete | ZENER DIODE | NO | Not Qualified | O-LALF-W2 | e2 | DO-35 | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WIRE | AXIAL | VISHAY TELEFUNKEN | unknown | Vishay | |||||||||||||||||||||||||||
|
NZX24X,133
NXP Semiconductors
|
$0.0984 | Yes | Transferred | 2 mA | 500 mW | 23.19 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 70 Ω | 2.5 % | Not Qualified | O-GALF-W2 | e3 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | CERAMIC, GLASS-SEALED | ROUND | LONG FORM | TIN | WIRE | AXIAL | NXP SEMICONDUCTORS | AXIAL | HERMETIC SEALED, GLASS, SC-40, 2 PIN | 2 | SOD27 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
NZX24C,133
NXP Semiconductors
|
$0.0984 | Yes | Transferred | 2 mA | 500 mW | 24.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 70 Ω | 2.41 % | Not Qualified | O-GALF-W2 | e3 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | CERAMIC, GLASS-SEALED | ROUND | LONG FORM | TIN | WIRE | AXIAL | NXP SEMICONDUCTORS | AXIAL | HERMETIC SEALED, GLASS, SC-40, 2 PIN | 2 | SOD27 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
DDZX24C-7
Diodes Incorporated
|
$0.1040 | Yes | Yes | Active | 5 mA | 300 mW | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 35 Ω | 2.51 % | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | R-PDSO-G3 | 3 | compliant | EAR99 | 8541.10.00.50 | Diodes Incorporated | |||||||
|
NZX24A,133
NXP Semiconductors
|
Check for Price | Yes | Transferred | 2 mA | 500 mW | 23.45 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 70 Ω | 2.35 % | Not Qualified | O-GALF-W2 | e3 | 1 | 175 °C | 260 | 30 | ISOLATED | 2 | CERAMIC, GLASS-SEALED | ROUND | LONG FORM | TIN | WIRE | AXIAL | NXP SEMICONDUCTORS | AXIAL | O-GALF-W2 | 2 | SOD27 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
TZX24B-TAP
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | ZENER DIODE | NO | Not Qualified | O-LALF-W2 | e2 | DO-35 | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WIRE | AXIAL | VISHAY TELEFUNKEN | unknown | ||||||||||||||||||||||||||||
|
ZX24
Diotec Semiconductor AG
|
Check for Price | Yes | Obsolete | 25 mA | 1.6 W | 24 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 15 Ω | 5 % | Not Qualified | O-MUPM-D1 | DO-4 | 1 | 150 °C | -55 °C | 260 | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | DIOTEC SEMICONDUCTOR AG | DO-4 | ROHS COMPLIANT, METAL PACKAGE-1 | 1 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
TZX24C
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 2 mA | 500 mW | 24.9 V | ZENER DIODE | SINGLE | NO | 1 | 70 Ω | e0 | 175 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown |