Filter Your Search
1 - 3 of 3 results
|
ZY22GP
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 25 mA | 2 W | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 15 Ω | 5.66 % | Not Qualified | O-PALF-W2 | e3 | DO-15 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | DO-15 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||
|
ZY22GPAMP
Fagor Electrónica
|
Check for Price | Yes | Active | 25 mA | 2 W | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 15 Ω | 18.7 mV/°C | 5.67 % | O-PALF-W2 | e3 | AEC-Q101; MIL-STD-750 | DO-15 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | |||||||
|
ZY22GPTR
Fagor Electrónica
|
Check for Price | Yes | Active | 25 mA | 2 W | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 15 Ω | 18.7 mV/°C | 5.67 % | O-PALF-W2 | e3 | AEC-Q101; MIL-STD-750 | DO-15 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 |